Pulse Electronics CorporationPE-0805CD220GTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.0217uH 2% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| PE-0805CD220GTT | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0217u | |
| 2% | |
| 250M | |
| 0.5 | |
| 0.22 | |
| 55 | |
| 500M | |
| 2600M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
This rf chip PE-0805CD220GTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 220m Ohm. It has a tolerance of 2%. It has an inductance of 21.7n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.6G Hz. This device is made with wirewound technology. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

