Pulse Electronics CorporationPE-0805CD220JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.0217uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0217u | |
| 5% | |
| 250M | |
| 0.5 | |
| 0.22 | |
| 55 | |
| 500M | |
| 2600M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
Save valuable space on a PCB with this rf chip PE-0805CD220JTT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 21.7n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.6G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 220m Ohm. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

