Pulse Electronics CorporationPE-0805CD221JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.217uH 5% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.217u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.7 | |
| 45 | |
| 250M | |
| 850M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
This rf chip PE-0805CD221JTT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 850M Hz. It has an inductance of 217n H. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

