Reduced Price
Pulse Electronics CorporationPE-1008CD220GTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.022uH 2% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.022u | |
| 2% | |
| 50M | |
| 1 | |
| 0.12 | |
| 55 | |
| 350M | |
| 1800M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
This rf chip PE-1008CD220GTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 22n H. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.8G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 120m Ohm. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

