50-75% Rabatt
Pulse Electronics CorporationPE-1008CD820KTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.082uH 10% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.082u | |
| 10% | |
| 50M | |
| 1 | |
| 0.14 | |
| 60 | |
| 350M | |
| 950M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
This rf chip PE-1008CD820KTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 950M Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 140m Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 82n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

