Pulse Electronics CorporationPE-51506NLInduktor verbleit
Inductor High Current Toroid 40uH/17uH 20% 17A 0.0065Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 40u(OCL)/17u | |
| 20% | |
| 17 | |
| 0.0065 | |
| Through Hole | |
| Pin | |
| 3 | |
| 130 | |
| 40.64 | |
| 20.32 | |
| 43.68 |
Jump-start your electrical design by including this high current PE-51506NL leaded inductor from Pulse. This leaded inductor has a maximum operating temperature of 130 °C. It has an inductance of 40u/17u(Rated) H. This product is 40.64 mm long, 43.68 mm tall and 20.32 mm deep. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 17 A with a maximum resistance of 6.5m Ohm. This device is made with toroid technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

