Pulse Electronics CorporationPE-52626NLInduktor verbleit
Inductor Power Toroid 230uH/220uH 20% 1.4A 0.38Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 230u(OCL)/220u | |
| 20% | |
| 1.4 | |
| 0.38 | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 130 | |
| 18.03 | |
| 18.03 | |
| 11.68 |
This power PE-52626NL leaded inductor from Pulse is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 20%. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 420m Ohm. This product is 18.03 mm long, 11.68 mm tall and 18.03 mm deep. It has an inductance of 226u/220u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

