Pulse Electronics CorporationPE-52629NLInduktor verbleit

Inductor Power Toroid 657uH/680uH 20% 0.85A 1.25Ohm DCR RDL

Jump-start your electrical design by including this power PE-52629NL leaded inductor from Pulse. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 18.03 mm long, 11.68 mm tall and 18.03 mm deep. This leaded inductor has a maximum DC current of 850m A with a maximum resistance of 1.5 Ohm. It has an inductance of 690u/680u(Rated) H. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

Auf Lager: 3.480 Stück

Regional Inventory: 5

    Total1,14 €Price for 1

    5 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2038+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 1,136 €
    • (25)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 3.475 Stück
      • Price: 1,136 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.