Pulse Electronics CorporationPE-53115NLInduktor verbleit
Inductor Power Toroid 136uH/150uH 20% 3A 0.1Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 136u(OCL)/150u | |
| 20% | |
| 3 | |
| 0.1 | |
| Through Hole | |
| Radial | |
| 11.44 | |
| 2 | |
| -40 | |
| 130 | |
| 24.64 | |
| 15.5 | |
| 27.94 |
This power PE-53115NL leaded inductor from Pulse is convenient and easily removable. This part has a pitch of 11.44 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 24.77 mm long, 27.94 mm tall and 15.63 mm deep. This device is made with toroid technology. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 100m Ohm. It has an inductance of 136u/150u(Rated) H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

