Pulse Electronics CorporationPE-53118NLInduktor verbleit
Inductor Power Toroid 369uH/470uH 20% 2A 0.17Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 369u(OCL)/470u | |
| 20% | |
| 2 | |
| 0.17 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -40 | |
| 130 | |
| 33.02 | |
| 18.03 | |
| 35.56 |
Resist changes in electric current flow in your electrical design with this power PE-53118NL leaded inductor from Pulse. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device is made with toroid technology. It has an inductance of 369u/470u(Rated) H. This product is 33.15 mm long, 35.56 mm tall and 17.91 mm deep. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 170m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

