Pulse Electronics CorporationPE-53601NLInduktionsspule, Oberflächenmontage

Inductor Power Shielded Toroid 22.7uH/17.6uH 1A 0.125Ohm DCR

Make any circuit look clean and compact using this power PE-53601NL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 22.7u/17.6u(Rated) H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 125m Ohm. This device is made with wirewound technology. This product is 8.64 mm long, 6.68 mm tall and 8.64 mm deep.

Import TariffMay apply to this part

Auf Lager: 21 Stück

Regional Inventory: 20

    Total12,66 €Price for 20

    20 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 20 Stück
      • Price: 0,6331 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      20 Wochen
      • In Stock: 1 Stück
      • Price: 0,6331 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.