Pulse Electronics CorporationPE-53601NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 22.7uH/17.6uH 1A 0.125Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 22.7u(OCL)/17.6u | |
| 1 | |
| 0.125 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 8.64 | |
| Surface Mount | |
| 8.64 | |
| 6.68 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PE-53601NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.64 mm long, 6.68 mm tall and 8.64 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 125m Ohm. This device is made with wirewound technology. It has an inductance of 22.7u/17.6u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

