Pulse Electronics CorporationPE-53604Induktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 73uH/58.1uH 1.3A 0.29Ohm DCR
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 73u(OCL)/58.1u | |
| 1.3 | |
| 0.29 | |
| 2 | |
| -40 | |
| 130 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Use this power PE-53604 surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 73u/58.1u(Rated) H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 290m Ohm. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
