Pulse Electronics CorporationPE-53606NLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 167uH/114uH 0.94A 0.405Ohm DCR
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 167u(OCL)/114u | |
| 0.94 | |
| 0.405 | |
| 2 | |
| -40 | |
| 130 | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
This power PE-53606NL surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 167u/114u(Rated) H. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. This SMD inductor has a maximum DC current of 940m A with a maximum resistance of 405m Ohm. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

