Pulse Electronics CorporationPE-53614NLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 1095uH/1070uH 0.71A 1.7Ohm DCR
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 1095u(OCL)/1070u | |
| 0.71 | |
| 1.7 | |
| 2 | |
| -40 | |
| 130 | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
Use this power PE-53614NL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep. This SMD inductor has a maximum DC current of 710m A with a maximum resistance of 1.7 Ohm. This device is made with wirewound technology. It has an inductance of 1095u/1070u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

