Pulse Electronics CorporationPE-53631NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 12.3uH/9.4uH 2.8A 0.0434Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 12.3u(OCL)/9.4u | |
| 2.8 | |
| 0.0434 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
Use this power PE-53631NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 43.4m Ohm. It has an inductance of 12.3u/9.4u(Rated) H. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

