Pulse Electronics CorporationPE-53652NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 14uH/9uH 5.5A 0.028Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 14u(OCL)/9u | |
| 5.5 | |
| 0.028 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
Use this power PE-53652NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 14u/9u(Rated) H. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 28m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

