25-50% Rabatt
Pulse Electronics CorporationPE-53653NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 25.9uH/16.1uH 5.1A 0.032Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 25.9u(OCL)/16.1u | |
| 5.1 | |
| 0.032 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
An ideal space-saving electronic component is this power PE-53653NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep. This SMD inductor has a maximum DC current of 5.1 A with a maximum resistance of 32m Ohm. This device utilizes wirewound technology. It has an inductance of 25.9u/16.1u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

