Pulse Electronics CorporationPE-53661NLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 3.8uH/2.5uH 8A 0.0083Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 3.8u(OCL)/2.5u | |
| 8 | |
| 0.0083 | |
| 2 | |
| -40 | |
| 130 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-53661NL surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 8 A with a maximum resistance of 8.3m Ohm. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has an inductance of 3.8u/2.5u(Rated) H. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

