Pulse Electronics CorporationPE-53700NLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 10.5uH/5.2uH 15.4A 0.0062Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 10.5u(OCL)/5.2u | |
| 15.4 | |
| 0.0062 | |
| 4 | |
| -40 | |
| 130 | |
| 23.88 | |
| Surface Mount | |
| 23.88 | |
| 10.16 |
Use this power PE-53700NL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 15.4 A with a maximum resistance of 6.2m Ohm. This product is 23.88 mm long, 10.16 mm tall and 23.88 mm deep. It has an inductance of 10.5u/5.2u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

