Pulse Electronics CorporationPE-53818SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 252uH 20% 0.44A 0.9Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 252u | |
| 20% | |
| 0.44 | |
| 0.9(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Make any circuit look clean and compact using this power PE-53818SNL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 900m(Typ) Ohm. It has an inductance of 252u H. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

