Pulse Electronics CorporationPE-53822NLInduktor verbleit
Inductor Power Toroid 54uH 20% 1A 0.2Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 54u | |
| 20% | |
| 1 | |
| 0.2(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 12.57 | |
| 12.57 | |
| 9.52 |
Your electrical design will benefit from this power PE-53822NL leaded inductor from Pulse. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 54u H. This device utilizes toroid technology. This product is 12.57 mm long, 9.52 mm tall and 12.57 mm deep. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 200m(Typ) Ohm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

