Pulse Electronics CorporationPE-53823SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 38uH 20% 1.2A 0.1Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 38u | |
| 20% | |
| 1.2 | |
| 0.1(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-53823SNL surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 100m(Typ) Ohm. This device is made with wirewound technology. It has a tolerance of 20%. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has an inductance of 38u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

