Pulse Electronics CorporationPE-53824SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 26uH 20% 1.48A 0.1Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 26u | |
| 20% | |
| 1.48 | |
| 0.1(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-53824SNL surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.48 A with a maximum resistance of 100m(Typ) Ohm. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has an inductance of 26u H. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

