10-25% Rabatt
Pulse Electronics CorporationPE-53824SNLTInduktionsspule, Oberflächenmontage
Inductor Power Toroid 26uH 20% 1.48A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 26u | |
| 20% | |
| 1.48 | |
| 0.1(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Make any circuit look clean and compact using this power PE-53824SNLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.48 A with a maximum resistance of 100m(Typ) Ohm. This device utilizes wirewound technology. It has an inductance of 26u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

