Pulse Electronics CorporationPE-53826SNLTInduktionsspule, Oberflächenmontage
Inductor Power Toroid 377uH 20% 0.68A 1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 377u | |
| 20% | |
| 0.68 | |
| 1(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53826SNLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 1(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 377u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

