Pulse Electronics CorporationPE-53827SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 248u | |
| 20% | |
| 0.83 | |
| 0.6(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53827SNL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 830m A with a maximum resistance of 600m(Typ) Ohm. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This device is made with wirewound technology. It has an inductance of 248u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

