10-25% Rabatt
Pulse Electronics CorporationPE-53827SNLTInduktionsspule, Oberflächenmontage
Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 248u | |
| 20% | |
| 0.83 | |
| 0.6(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
An ideal space-saving electronic component is this power PE-53827SNLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 830m A with a maximum resistance of 600m(Typ) Ohm. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has an inductance of 248u H. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

