Pulse Electronics CorporationPE-53829SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 112u | |
| 20% | |
| 1.26 | |
| 0.3(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53829SNL surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 1.26 A with a maximum resistance of 300m(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has an inductance of 112u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

