Pulse Electronics CorporationPE-53932SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 37uH 20% 2.24A 0.1Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 37u | |
| 20% | |
| 2.24 | |
| 0.1(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
Use this power PE-53932SNL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This SMD inductor has a maximum DC current of 2.24 A with a maximum resistance of 100m(Typ) Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 37u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

