Pulse Electronics CorporationPE-53933SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 24uH 20% 2.74A 0.07Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 24u | |
| 20% | |
| 2.74 | |
| 0.07(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-53933SNL surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has an inductance of 24u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.74 A with a maximum resistance of 70m(Typ) Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

