Pulse Electronics CorporationPE-54036SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 168uH 20% 1.81A 0.18Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 168u | |
| 20% | |
| 1.81 | |
| 0.18(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-54036SNL surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 168u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.81 A with a maximum resistance of 180m(Typ) Ohm. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

