Pulse Electronics CorporationPE-54038SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 77uH 20% 2.7A 0.09Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 77u | |
| 20% | |
| 2.7 | |
| 0.09(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PE-54038SNL surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 77u H. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 90m(Typ) Ohm. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

