Pulse Electronics CorporationPE-54042NLInduktor verbleit
Inductor Power Toroid 167uH 20% 2.5A 0.14Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 167u | |
| 20% | |
| 2.5 | |
| 0.14(Typ) | |
| Through Hole | |
| Radial | |
| 11.44 | |
| 2 | |
| -40 | |
| 125 | |
| 24.77 | |
| 15.63 | |
| 27.94 |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-54042NL leaded inductor from Pulse. This part has a pitch of 11.44 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes toroid technology. It has a tolerance of 20%. This product is 24.77 mm long, 27.94 mm tall and 15.63 mm deep. It has an inductance of 167u H. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 140m(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

