Meist Gesucht
Pulse Electronics CorporationPE-63588NLStromwandler
Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 200:1 | |
| 20000 | |
| 80000(Min) | |
| 200 | |
| 4.5 | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 7 | |
| -40 | |
| 125 | |
| 22.86 | |
| 17.78 | |
| 17.78 |
This PE-63588NL current transformer from Pulse is perfect for stepping down high alternating current in a high voltage and high current circuit. It has an operating frequency of 20K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 7 terminals. It also has a current sense transformer. It has a turn ratio of 1:200. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

