10-25% Rabatt
Pulse Electronics CorporationPE-65745NLTTelecom, Übertrager
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| LAN Isolation Transformer | |
| 1CT:1.414CT/1CT:1CT | |
| 12 | |
| 0.2 | |
| 0.3 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.08 |
Bring old telecommunication systems to modern times by implementing this PE-65745NLT telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a turn ratio of 1CT:1.414CT/1CT:1CT. It also has a lan isolation transformer. The maximum DCR on the primary side is 0.3 Ohm. This product is 12.7 mm long, 5.08 mm tall and 9.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
