Pulse Electronics CorporationPE-65812NLAudiotransformator
Audio Transformer 1:1 2000Vrms 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 20 | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| 0 | |
| 70 | |
| Tube | |
| 12.06 | |
| 15.24 | |
| 8.64 |
Do you need an electronic component to distribute audio frequencies in an electronic circuit? Then this PE-65812NL audio transformer from Pulse is perfect for you! It has an operating frequency of 0.1MHz to 55MHz. This audio transformer has an operating temperature range of 0 °C to 70 °C. It has 8 terminals. This device comes in tube packaging. It has a turn ratio of 1:1. It also has a digital audio data transmission transformer. This product is 12.06 mm long, 8.64 mm tall and 15.24 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

