Pulse Electronics CorporationPE-68517LNLTelecom, Übertrager
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 2(1:1) | |
| 1500Vrms(Min) | |
| -40(Typ)@100MHz | |
| -35@100MHz | |
| -12@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 25.4 | |
| 12.95 | |
| 9.4 |
Are you working with telecommunications? Implement this PE-68517LNL telecom transformer from Pulse to receive optimal speeds! This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This device comes in tube packaging. This product is 25.4 mm long, 9.4 mm tall and 12.95 mm deep. It has a turn ratio of 1:1. It also has a 10/100base-t single port transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
