Pulse Electronics CorporationPE-68864NLTTelecom, Übertrager
Telecom Transformer 1CT:2CT/1:1 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/0.7Ohm Sec. DCR 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 1CT:2CT/1:1 | |
| 30 | |
| 0.55/0.8 | |
| 0.7/0.7 | |
| 1.2/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 17.15 | |
| 15.24 | |
| 8.64 |
Bring old telecommunication systems to modern times by implementing this PE-68864NLT telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 12 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It also has a t1/cept/isdn-pri transformer. This product is 17.15 mm long, 8.64 mm tall and 15.24 mm deep. It has a turn ratio of 1CT:2CT/1:1. The maximum DCR on the primary side is 0.7/0.7 Ohm, while its 1.2/0.7 Ohm on the secondary side.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

