Pulse Electronics CorporationPE-92112KNLInduktor verbleit
Inductor Power Toroid 90.7uH/100uH 20% 5A 0.034Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 90.7u(OCL)/100u | |
| 20% | |
| 5 | |
| 0.034 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -40 | |
| 130 | |
| 33.02 | |
| 17.78 | |
| 35.56 |
This power PE-92112KNL leaded inductor from Pulse resists changes in electric current passing through it. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 33.02 mm long, 35.56 mm tall and 17.78 mm deep. It has an inductance of 90.7u/100u(Rated) H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 34m Ohm. This device is made with toroid technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

