Pulse Electronics CorporationPE-92116KNLInduktor verbleit
Inductor Power Toroid 49.1uH/55uH 20% 7A 0.017Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 49.1u(OCL)/55u | |
| 20% | |
| 7 | |
| 0.017 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -40 | |
| 130 | |
| 33.02 | |
| 17.78 | |
| 35.56 |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-92116KNL leaded inductor from Pulse. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 7 A with a maximum resistance of 17m Ohm. This device is made with toroid technology. It has an inductance of 49.1u/55u(Rated) H. This product is 33.02 mm long, 35.56 mm tall and 17.78 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

