VishayPE30L0FG102KABWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 1K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 36mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 300 | |
| 3 | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 25000 | |
| 1 | |
| Bulk | |
| 19.7 | |
| 36 | |
| 23 to 32 | |
| Panel Mount |
Place this PE30L0FG102KAB potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 3 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PE30L0FG102KAB part has a solder lug termination style. This part has an operating temperature of -55 to 125 °C. This product is 36 mm tall with a diameter of 19.7 mm. It has a tolerance of 10%. This device utilizes cermet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

