VishayPE30L0FG103KABWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 10K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 29mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 3 | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 25000 | |
| 1 | |
| Bulk | |
| 19.7 | |
| 29 | |
| 23 to 32 | |
| Panel Mount |
This PE30L0FG103KAB potentiometer from Vishay is your solution to resistance calibration in a circuit. This part has a power rating of 3 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 29 mm tall with a diameter of 19.7 mm. This device utilizes cermet technology. The PE30L0FG103KAB part has a solder lug termination style. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

