VishayPE30L0FL222KABWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet POT 2.2K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk

Calibrate the resistance of a circuit with this PE30L0FL222KAB potentiometer from Vishay. This part has a power rating of 3 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PE30L0FL222KAB part has a solder lug termination style. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 45 mm tall with a diameter of 19.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 23,2200 €
    1. 20+23,2200 €
    2. 30+22,3389 €
    3. 50+21,3714 €
    4. 100+21,1640 €
    5. 250+20,9481 €
    6. 500+19,7905 €
    7. 1000+16,4475 €
    8. 2500+16,2747 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.