SamtecPES-04-02-L-VTSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4Power POS 2.54mm/3.81mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4Power | |
| 1 | |
| Solder | |
| 2.54/3.81 | |
| Straight | |
| 58.7/Contact | |
| 636VDC|450VAC | |
| 15000 | |
| 5 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 43.91 | |
| 14.5 | |
| 14.62 | |
| 3.95 | |
| Through Hole |
Use this power terminal strip PES-04-02-L-VT power connector from Samtec to power up your circuit without having to worry about energy seepage. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1025 VDC|725VAC. It has a straight body orientation. This device has a maximum current rating of 58.7 A/contact. PES-04-02-L-VT is housed in liquid crystal polymer. This product is 41.91 mm long, 17.04 mm tall and 12 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 32 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

