BournsPF-NT5-40Sicherungen
Fuse Power 40A 170V Flat 18.78 X 14.6 X 32.15mm Ceramic
POWrFuse™ High-Power Fuses
Bourns® POWrFuse™ High-Power Fuses are industrial fuse links designed to UL 248, IEC 60269 and ISO 8820 standards in order to withstand extreme ambient temperatures, high-cycling and low-level fault current conditions. POWrFuse™ High-Power Fuses are rated at extremely high interrupting currents, providing reliable overcurrent and short-circuit protection, and are housed in various mounting configurations to accommodate customers' design requirements.
POWrFuse™ High-Power Fuses are classified into five categories: (1) Photovoltaic (Class gPV), (2) Semiconductor (Class aR), (3) Industrial (4) Telecom and (5) Electrical Vehicles (EVs)
Along with Bourns® overvoltage protection products such as SPDs, PTVS Diodes, High Energy MOVs and High Current GDTs, the complete circuit protection solution can be installed.
New in POWrFuse High-Power Fuses:
Bourns® POWrFuse™ Product Guide
Bourns® POWrFuse™ Cross Reference Guide
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Automotive Circuit | |
| 18.78 X 14.6 X 32.15 | |
| 40 | |
| 170 | |
| 170 | |
| 1974 | |
| Flat | |
| 18.78 | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 14.6 | |
| 18.78 | |
| 32.15 | |
| Ceramic | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

