Pulse Electronics CorporationPF0552.223NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH/89uH 20% 100KHz 4.6A/2.3A 0.035Ohm/0.14Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 22u|89u | |
| 20% | |
| 100K | |
| 4.6|2.3 | |
| 4.8|2.4 | |
| 0.035|0.14 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
This power PF0552.223NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 4.6|2.3 A with a maximum resistance of 35m|140m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has an inductance of 22u|89u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

