Pulse Electronics CorporationPF0601.473NLTInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 47uH/41uH 20% 100KHz 0.5A 0.515Ohm DCR T/R

This power PF0601.473NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 515m Ohm. This device is made with wirewound technology. It has an inductance of 41u/47u(Rated) H. This product is 6.9 mm long, 3 mm tall and 6.5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M Hz. It has a tolerance of 20%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1200 Minimum 2400
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,606 €
    1. 2400+0,606 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.