IRCPFC-D1206-03-3002-1002-FQWiderstandsnetzwerke und -Anordnungen

Res Thin Film NET 30K Ohm/10K Ohm 1% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R

Use this PFC-D1206-03-3002-1002-FQ resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product's 2 resistors have a value of 30K/10K Ohm. It has 3 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -65 to 150 °C. The PFC-D1206-03-3002-1002-FQ part has a concave termination style. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device is made with thin film technology. It has a tolerance of 1%.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.