IRCPFC-W0805LF-03-1052-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 10.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 10.5K | |
| 0.1% | |
| 100 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.06 | |
| 1.27 | |
| 0.51 | |
| Surface Mount |
This is a PFC-W0805LF-03-1052-B fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 10.5K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

